Part Details for T2W80HFX by Shindengen Electronic Manufacturing Co Ltd
Overview of T2W80HFX by Shindengen Electronic Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T2W80HFX
T2W80HFX CAD Models
T2W80HFX Part Data Attributes
|
T2W80HFX
Shindengen Electronic Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
T2W80HFX
Shindengen Electronic Manufacturing Co Ltd
Power Bipolar Transistor, 2A I(C), 800V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, MTO-3P, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHINDENGEN ELECTRIC MANUFACTURING CO LTD | |
Part Package Code | TO-3P | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 800 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 8 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 2 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 240 | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 70 W | |
Power Dissipation-Max (Abs) | 70 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 8 MHz | |
Turn-off Time-Max (toff) | 3800 ns | |
Turn-on Time-Max (ton) | 500 ns | |
VCEsat-Max | 1 V |