Part Details for T2SDT-21-24-L-06.00-TR-NDS by Samtec Inc
Overview of T2SDT-21-24-L-06.00-TR-NDS by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for T2SDT-21-24-L-06.00-TR-NDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T2SDT-21-24-L-06.0
|
Avnet Americas | 2.00MM TERMINAL DISCRETE CABLE ASSEMBLY - Bulk (Alt: T2SDT-21-24-L-06.0) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.7400 / $33.4600 | Buy Now |
DISTI #
000000000003597351
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$20.7400 / $33.4600 | Buy Now |
Part Details for T2SDT-21-24-L-06.00-TR-NDS
T2SDT-21-24-L-06.00-TR-NDS CAD Models
T2SDT-21-24-L-06.00-TR-NDS Part Data Attributes
|
T2SDT-21-24-L-06.00-TR-NDS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
T2SDT-21-24-L-06.00-TR-NDS
Samtec Inc
Cable Assembly, 24AWG, 350V, Flexible Cord And Fixture Wire,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | HEADER | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
Diameter | 1.118 mm | |
IEC Conformance | NO | |
Insulator Material | TEFLON | |
Length | 0.122 mm | |
MIL Conformance | NO | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 2.6 A | |
Rated Voltage | 350 V | |
Resistance | 0.079 Ω | |
Shielding | NO | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |