Part Details for T2S015TW by ABB Low Voltage Products and Systems
Overview of T2S015TW by ABB Low Voltage Products and Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T2S015TW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64Y1297
|
Newark | Circuit Breaker, 3 Pole, 15A, Product Range:Tmax T2 Series, Current Rating:15A, No. Of Poles:3 Pole, Voltage Rating Vdc:-, Voltage Rating Vac:480Vac, Circuit Breaker Mounting:Panel |Abb T2S015TW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$397.1900 / $418.0900 | Buy Now |