Part Details for T2P16FC1SZ (3K/REEL) by ITT Interconnect Solutions
Overview of T2P16FC1SZ (3K/REEL) by ITT Interconnect Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC521SC REEL | Rochester Electronics LLC | 74AC521 - Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS |
Price & Stock for T2P16FC1SZ (3K/REEL)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
192990-2670
|
TTI | Automotive Connectors (3K/REEL) Min Qty: 7 Package Multiple: 1 Container: Reel |
Americas - 76200 In Stock |
|
$0.4080 / $0.7230 | Buy Now |