Part Details for T2M-125-01-L-D-SM-DS by Samtec Inc
Overview of T2M-125-01-L-D-SM-DS by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTK9RZT2M0S00000BE | Renesas Electronics Corporation | Renesas Starter Kit+ for RZ/T2M | |
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for T2M-125-01-L-D-SM-DS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T2M-125-01-L-D-SM-DS-ND
|
DigiKey | CONN HEADER SMD 50POS 2MM Min Qty: 1 Lead time: 6 Weeks Container: Tube |
30 In Stock |
|
$11.4000 / $12.8700 | Buy Now |
DISTI #
T2M-125-01-L-D-SM-
|
Avnet Americas | Conn Shrouded HDR 50 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: T2M-125-01-L-D-SM-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$9.1700 / $12.8700 | Buy Now |
DISTI #
200-T2M12501LDSMDS
|
Mouser Electronics | Headers & Wire Housings High Reliability Tiger Eye Discrete Wire Header, 2.00 mm Pitch RoHS: Compliant | 11 |
|
$5.3900 / $12.8700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
37 Partner Stock |
|
$7.2400 / $14.4300 | Buy Now |
DISTI #
68406000
|
Verical | Conn Shrouded Header HDR 50 POS 2mm Solder ST SMD Tube RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 37 |
|
$11.4000 | Buy Now |
DISTI #
000000000004009788
|
Sager | Headers & Wire Housings High Reliability Tiger Eye Discrete Wire Header, 2.00 mm Pitch Min Qty: 1 | 0 |
|
$8.4200 / $12.8700 | Buy Now |
DISTI #
C1S701008492193
|
Chip1Stop | High Reliability Tiger Eye™ Discrete Wire Header, 2.00 mm Pitch RoHS: Compliant | 37 |
|
$14.7000 / $14.8000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
37 Partner Stock |
|
$7.2400 / $14.4300 | Buy Now |
DISTI #
5cd923bacd7c1c4c387e31c0
|
Samtec | High Reliability Tiger Eye™ Discrete Wire Header, 2.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 3 Days Container: Tube | 0 |
|
$5.3920 / $12.8750 | Buy Now |
Part Details for T2M-125-01-L-D-SM-DS
T2M-125-01-L-D-SM-DS CAD Models
T2M-125-01-L-D-SM-DS Part Data Attributes
|
T2M-125-01-L-D-SM-DS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
T2M-125-01-L-D-SM-DS
Samtec Inc
Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.293 inch | |
Body Depth | 0.258 inch | |
Body Length | 2.534 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3.8 A | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 |