Part Details for T2M-118-01-L-D-TH-DS by Samtec Inc
Overview of T2M-118-01-L-D-TH-DS by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTK9RZT2M0S00000BE | Renesas Electronics Corporation | Renesas Starter Kit+ for RZ/T2M |
Price & Stock for T2M-118-01-L-D-TH-DS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T2M-118-01-L-D-TH-DS-ND
|
DigiKey | CONN HEADER VERT 36POS 2MM Min Qty: 500 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.2000 | Buy Now |
DISTI #
T2M-118-01-L-D-TH-
|
Avnet Americas | Conn Shrouded HDR 36 POS 2mm Solder ST Through Hole Tube - Rail/Tube (Alt: T2M-118-01-L-D-TH-) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$6.7200 / $9.8000 | Buy Now |
DISTI #
200-T2M11801LDTHDS
|
Mouser Electronics | Headers & Wire Housings High Reliability Tiger Eye Discrete Wire Header, 2.00 mm Pitch | 0 |
|
$5.1800 / $9.8000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.4500 / $10.8700 | Buy Now |
DISTI #
000000000005505609
|
Sager | Headers & Wire Housings Min Qty: 1 | 0 |
|
$6.2000 / $9.8000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.4500 / $10.8700 | Buy Now |
DISTI #
5cd9244ccd7c1c4c387ed81b
|
Samtec | High Reliability Tiger Eye™ Discrete Wire Header, 2.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 6 Days Container: Tube | 0 |
|
$4.1500 / $9.8000 | Buy Now |
Part Details for T2M-118-01-L-D-TH-DS
T2M-118-01-L-D-TH-DS CAD Models
T2M-118-01-L-D-TH-DS Part Data Attributes
|
T2M-118-01-L-D-TH-DS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
T2M-118-01-L-D-TH-DS
Samtec Inc
Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 36 |
Alternate Parts for T2M-118-01-L-D-TH-DS
This table gives cross-reference parts and alternative options found for T2M-118-01-L-D-TH-DS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T2M-118-01-L-D-TH-DS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSH-118-05-TM-D | Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | T2M-118-01-L-D-TH-DS vs TSH-118-05-TM-D |
LTMM-118-02-T-D | Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | T2M-118-01-L-D-TH-DS vs LTMM-118-02-T-D |
0877583650 | Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Molex | T2M-118-01-L-D-TH-DS vs 0877583650 |
LTMM-118-01-F-D | Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | T2M-118-01-L-D-TH-DS vs LTMM-118-01-F-D |
LTMM-118-01-LM-D | Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | T2M-118-01-L-D-TH-DS vs LTMM-118-01-LM-D |