-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTK9RZT2M0S00000BE | Renesas Electronics Corporation | Renesas Starter Kit+ for RZ/T2M | |
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28T0618
|
Newark | Connector, Header, 30 Position, 2Row, 2Mm, Connector Systems:Board-To-Board, Wire-To-Board, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:30Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:T2M Seriesrohs Compliant: Yes |Samtec T2M-115-01-L-D-RA-WT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 84 |
|
$4.5100 / $8.1100 | Buy Now |
DISTI #
3937-T2M-115-01-L-D-RA-WT-ND
|
DigiKey | CONN HEADER R/A 30POS 2MM Min Qty: 1 Lead time: 6 Weeks Container: Tube MARKETPLACE PRODUCT |
1283 In Stock |
|
$8.0182 / $12.3500 | Buy Now |
DISTI #
2266-T2M-115-01-L-D-RA-WT-ND
|
DigiKey | CONN HEADER R/A 30POS 2MM Min Qty: 1 Lead time: 6 Weeks Container: Tube MARKETPLACE PRODUCT |
33 In Stock |
|
$6.0300 | Buy Now |
DISTI #
SAM10060-ND
|
DigiKey | CONN HEADER R/A 30POS 2MM Min Qty: 1 Lead time: 6 Weeks Container: Tube |
8 In Stock |
|
$4.3204 / $6.7900 | Buy Now |
DISTI #
T2M-115-01-L-D-RA-
|
Avnet Americas | Pin Header, High-Reliability, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 30 Contacts - Rail/Tube (Alt: T2M-115-01-L-D-RA-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 1133 Factory Stock |
|
RFQ | |
DISTI #
200-T2M11501LDRAWT
|
Mouser Electronics | Headers & Wire Housings High Reliability Tiger Eye Discrete Wire Header, 2.00 mm Pitch RoHS: Compliant | 218 |
|
$2.2200 / $6.7900 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 30 POS 2mm Solder RA Thru-Hole Tube |
33 Partner Stock 1117 Factory Stock |
|
$2.3900 / $6.7600 | Buy Now |
DISTI #
85040145
|
Verical | Conn Shrouded Header HDR 30 POS 2mm Solder RA Thru-Hole Tube RoHS: Compliant Min Qty: 16 Package Multiple: 16 | Americas - 1104 |
|
$6.7900 | Buy Now |
DISTI #
71032489
|
Verical | Conn Shrouded Header HDR 30 POS 2mm Solder RA Thru-Hole Tube RoHS: Compliant Min Qty: 12 Package Multiple: 1 | Americas - 33 |
|
$5.3400 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T2M-115-01-L-D-RA-WT
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
T2M-115-01-L-D-RA-WT
Samtec Inc
Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | TIGER EYE | |
Body Breadth | 0.293 inch | |
Body Length | 1.404 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3.8 A | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 |