-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85X3115
|
Newark | Connector, Header, 20Pos, 2Row, 2Mm, Connector Systems:Board-To-Board, Wire-To-Board, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:20Contacts, Contact Termination Type:Through Hole, Product Range:T2M Series Rohs Compliant: Yes |Samtec T2M-110-01-L-D-TH-WT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$3.0800 / $7.7800 | Buy Now |
DISTI #
SAM10059-ND
|
DigiKey | CONN HEADER VERT 20POS 2MM Min Qty: 1 Lead time: 6 Weeks Container: Tube |
758 In Stock |
|
$2.5411 / $4.8800 | Buy Now |
DISTI #
T2M-110-01-L-D-TH-
|
Avnet Americas | Pin Header, High-Reliability, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 20 Contacts - Rail/Tube (Alt: T2M-110-01-L-D-TH-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 2833205 Factory Stock |
|
$3.2316 / $3.4236 | Buy Now |
DISTI #
200-T2M11001LDTHWT
|
Mouser Electronics | Headers & Wire Housings High Reliability Tiger Eye Discrete Wire Header, 2.00 mm Pitch RoHS: Compliant | 460 |
|
$1.5200 / $4.8800 | Buy Now |
DISTI #
E02:0323_03496397
|
Arrow Electronics | Conn Shrouded Header HDR 20 POS 2mm Solder ST Thru-Hole Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks | Europe - 188 |
|
$4.4657 / $5.3153 | Buy Now |
DISTI #
V99:2348_08930130
|
Arrow Electronics | Conn Shrouded Header HDR 20 POS 2mm Solder ST Thru-Hole Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2204 | Americas - 1 |
|
$4.1000 / $4.8800 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 20 POS 2mm Solder ST Thru-Hole Tube RoHS: Compliant |
615 In Stock 3908 Factory Stock |
|
$1.6600 / $4.4500 | Buy Now |
DISTI #
53128049
|
Verical | Conn Shrouded Header HDR 20 POS 2mm Solder ST Thru-Hole Tube RoHS: Compliant Min Qty: 22 Package Multiple: 22 Date Code: 2051 | Americas - 594 |
|
$5.7850 | Buy Now |
DISTI #
32865142
|
Verical | Conn Shrouded Header HDR 20 POS 2mm Solder ST Thru-Hole Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 186 |
|
$4.1000 / $4.8800 | Buy Now |
|
Quest Components | TWO PART BOARD CONNECTOR | 4 |
|
$2.2800 / $3.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T2M-110-01-L-D-TH-WT
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
T2M-110-01-L-D-TH-WT
Samtec Inc
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.293 inch | |
Body Length | 1.01 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3.8 A | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 |