There are no models available for this part yet.
Overview of T2M-109-01-L-D-SM-WT-FR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTK9RZT2M0S00000BE | Renesas Electronics Corporation | Renesas Starter Kit+ for RZ/T2M | |
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for T2M-109-01-L-D-SM-WT-FR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
T2M-109-01-L-D-SM-
|
Avnet Americas | High Reliability Tiger Eye Discrete Wire Hea - Tape and Reel (Alt: T2M-109-01-L-D-SM-) RoHS: Compliant Min Qty: 325 Package Multiple: 325 Container: Reel | 0 |
|
$1.5700 / $4.0400 | Buy Now | |
DISTI #
200-T2M10901LDSMWTFR
|
Mouser Electronics | Headers & Wire Housings High Reliability Tiger Eye Discrete Wire Header, 2.00 mm Pitch | 0 |
|
$6.0200 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6200 / $4.3600 | Buy Now | ||
DISTI #
000000000006411352
|
Sager | Samtec High Reliability Tiger Eye Discrete Wire Header, 2.00 mm Pitch Min Qty: 325 | 0 |
|
$1.4500 / $4.0400 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$1.6200 / $4.3600 | Buy Now | ||
DISTI #
62f47f190dc09d73c619b5c7
|
Samtec | High Reliability Tiger Eye™ Discrete Wire Header, 2.00 mm Pitch RoHS: Compliant Min Qty: 325 Lead time: 4 Weeks, 5 Days Container: Tape & Reel | 0 |
|
$1.3430 / $4.0380 | Buy Now |