Part Details for T2M-106-01-L-D-SM-DS by Samtec Inc
Overview of T2M-106-01-L-D-SM-DS by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTK9RZT2M0S00000BE | Renesas Electronics Corporation | Renesas Starter Kit+ for RZ/T2M | |
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for T2M-106-01-L-D-SM-DS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T2M-106-01-L-D-SM-DS-ND
|
DigiKey | CONN HEADER SMD 12POS 2MM Min Qty: 20 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.2500 | Buy Now |
DISTI #
T2M-106-01-L-D-SM-
|
Avnet Americas | Conn Shrouded HDR 12 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: T2M-106-01-L-D-SM-) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$4.7400 / $6.7600 | Buy Now |
DISTI #
200-T2M10601LDSMDS
|
Mouser Electronics | Headers & Wire Housings High Reliability Tiger Eye Discrete Wire Header, 2.00 mm Pitch | 0 |
|
$3.1600 / $6.7600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.2700 / $7.7900 | Buy Now |
DISTI #
000000000005505581
|
Sager | Headers & Wire Housings High Reliability Tiger Eye Discrete Wire Header, 2.00 mm Pitch Min Qty: 1 | 0 |
|
$4.4300 / $6.7600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.2700 / $7.7900 | Buy Now |
DISTI #
5cd923b5cd7c1c4c387e2ca9
|
Samtec | High Reliability Tiger Eye™ Discrete Wire Header, 2.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 0 |
|
$3.1600 / $6.7600 | Buy Now |
Part Details for T2M-106-01-L-D-SM-DS
T2M-106-01-L-D-SM-DS CAD Models
T2M-106-01-L-D-SM-DS Part Data Attributes
|
T2M-106-01-L-D-SM-DS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
T2M-106-01-L-D-SM-DS
Samtec Inc
Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 12 |