Part Details for T292B127K008RS by KEMET Corporation
Overview of T292B127K008RS by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T292B127K008RS
T292B127K008RS CAD Models
T292B127K008RS Part Data Attributes
|
T292B127K008RS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T292B127K008RS
KEMET Corporation
CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 8V, 120uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 120 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Manufacturer Series | T192A | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 8 V | |
Reference Standard | MIL-PRF-39006/22 | |
Ripple Current | 1220 mA | |
Surface Mount | NO | |
Tan Delta | 20.0 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for T292B127K008RS
This table gives cross-reference parts and alternative options found for T292B127K008RS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T292B127K008RS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39006/30-0028 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 8V, 120uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Tansitor | T292B127K008RS vs M39006/30-0028 |
CT79B120MK08V | Tantalum Capacitor, Polarized, Tantalum (wet), 8V, 10% +Tol, 10% -Tol, 120uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | T292B127K008RS vs CT79B120MK08V |
CT4EB120MK008V | Tantalum Capacitor, Polarized, Tantalum (wet), 8V, 10% +Tol, 10% -Tol, 120uF, Through Hole Mount, AXIAL LEADED | Firadec | T292B127K008RS vs CT4EB120MK008V |
M39006/220248 | Tantalum Capacitor, Polarized, Tantalum (wet), 8V, 10% +Tol, 10% -Tol, 120uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | T292B127K008RS vs M39006/220248 |
311P8001127K | Tantalum Capacitor, Polarized, Tantalum (wet), 8V, 10% +Tol, 10% -Tol, 120uF, Through Hole Mount, AXIAL LEADED | Matsuo Electric Co Ltd | T292B127K008RS vs 311P8001127K |
TAT127K812 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 8V, 120uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | T292B127K008RS vs TAT127K812 |
T292B127K008MS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 8V, 120uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | T292B127K008RS vs T292B127K008MS |
DCT79127X9008BTC | Tantalum Capacitor, Polarized, Tantalum (wet), 8V, 10% +Tol, 10% -Tol, 120uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | T292B127K008RS vs DCT79127X9008BTC |
DCT79E127X9008ATC | Tantalum Capacitor, Polarized, Tantalum (wet), 8V, 10% +Tol, 10% -Tol, 120uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | T292B127K008RS vs DCT79E127X9008ATC |
M39006/220028 | Tantalum Capacitor, Polarized, Tantalum (wet), 8V, 10% +Tol, 10% -Tol, 120uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | T292B127K008RS vs M39006/220028 |