Part Details for T2810N20TOFVTXPSA1 by Infineon Technologies AG
Results Overview of T2810N20TOFVTXPSA1 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T2810N20TOFVTXPSA1 Information
T2810N20TOFVTXPSA1 by Infineon Technologies AG is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Part Details for T2810N20TOFVTXPSA1
T2810N20TOFVTXPSA1 CAD Models
T2810N20TOFVTXPSA1 Part Data Attributes
|
T2810N20TOFVTXPSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
T2810N20TOFVTXPSA1
Infineon Technologies AG
Silicon Controlled Rectifier, 6390A I(T)RMS, 2000V V(DRM), 2000V V(RRM), 1 Element,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | DISK BUTTON, O-CXDB-X4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 |