Part Details for T2700 by New Jersey Semiconductor Products Inc
Overview of T2700 by New Jersey Semiconductor Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT5156AI-FA-33VT-27.000000 | SiTime | 1 to 60 MHz, ±0.5 to ±2.5 ppm Super-TCXO | |
SiT5156AI-FD-33VT-27.000000 | SiTime | 1 to 60 MHz, ±0.5 to ±2.5 ppm Super-TCXO | |
SiT5156AC-FA-33VT-27.000000 | SiTime | 1 to 60 MHz, ±0.5 to ±2.5 ppm Super-TCXO |
Part Details for T2700
T2700 CAD Models
T2700 Part Data Attributes
|
T2700
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
T2700
New Jersey Semiconductor Products Inc
Thyristor SCR 2.2KV 54KA 4-Pin T-11026
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
DC Gate Trigger Current-Max | 250 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Repetitive Peak Reverse Voltage | 2200 V | |
Trigger Device Type | SCR |