-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 33uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09B113
|
Newark | Capacitor,33Uf,35Vdc,5-% Tol,5+% Tol Rohs Compliant: No |Kemet T262D336J035BS RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.2700 / $54.0400 | Buy Now |
DISTI #
M39003/09-2058
|
TTI | Tantalum Capacitors - Solid Leaded 33UF 35V 5% D B-FR Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 2 In Stock |
|
$63.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T262D336J035BS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T262D336J035BS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 33uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.20 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.92 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 130 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.0055 mA | |
Length | 19.96 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Tray | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 1000 mA | |
Surface Mount | NO | |
Tan Delta | 0.05 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for T262D336J035BS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T262D336J035BS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T110D336J035ATC-7293 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 33uF, | KEMET Corporation | T262D336J035BS vs T110D336J035ATC-7293 |
M39003/01-8115B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 33 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | T262D336J035BS vs M39003/01-8115B |
T110D336J035RS7200 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 33uF, | KEMET Corporation | T262D336J035BS vs T110D336J035RS7200 |
T215D336J035PS4250 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T262D336J035BS vs T215D336J035PS4250 |
T215D336J035SS4250 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T262D336J035BS vs T215D336J035SS4250 |
T212D336J035BS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 33uF | KEMET Corporation | T262D336J035BS vs T212D336J035BS7200 |
T215D336J035DS4251 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T262D336J035BS vs T215D336J035DS4251 |
M39003/015247D | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T262D336J035BS vs M39003/015247D |
M39003/015047B | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T262D336J035BS vs M39003/015047B |
T215D336J035RS7293 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T262D336J035BS vs T215D336J035RS7293 |