T262C686M015RS
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, AXIAL LEADED

Overview of T262C686M015RS by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

Price & Stock for T262C686M015RS by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 09B006
Newark Capacitor,68Uf,15Vdc,20-% Tol,20+% Tol Rohs Compliant: No |Kemet T262C686M015RS RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10 $18.0600
  • 25 $16.2400
  • 50 $14.8400
  • 100 $14.5200
  • 250 $14.0900
$14.0900 / $18.0600 Buy Now
DISTI # M39003/09-0227
Avnet Americas Cap Tant Solid 68uF 15V 20% (7.34 X 17.42mm) Axial (0.01%FR) 0.095 Ohm 125°C Bulk - Trays (Alt: M39003/09-0227) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Container: Tray 0
  • 20 $12.4969
$12.4969 Buy Now

CAD Models for T262C686M015RS by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T262C686M015RS by KEMET Corporation

T262C686M015RS
KEMET Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.21.00.20
Samacsys Manufacturer
KEMET
Additional Feature
DELTA FACTOR IS MEASURED AT 1KHZ, ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ
Capacitance
68 µF
Capacitor Type
TANTALUM CAPACITOR
Diameter
7.34 mm
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
95 mΩ
JESD-609 Code
e0
Leakage Current
0.005 mA
Length
17.42 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
TRAY
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
15 V
Ripple Current
1080 mA
Surface Mount
NO
Tan Delta
0.06
Terminal Finish
TIN LEAD
Terminal Shape
WIRE
Want to compare parts?
  1. T262C686M015RS
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for T262C686M015RS

This table gives cross-reference parts and alternative options found for T262C686M015RS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T262C686M015RS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M39003/012275F Tantalum Capacitor, Tantalum (dry/solid) KEMET Corporation T262C686M015RS vs M39003/012275F
T212C686M015RS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, AXIAL LEADED KEMET Corporation T262C686M015RS vs T212C686M015RS
T212C686M015GS7293 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T262C686M015RS vs T212C686M015GS7293
T110C686M015DT7442 Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 68uF, KEMET Corporation T262C686M015RS vs T110C686M015DT7442
T212C686M015DS4250 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T262C686M015RS vs T212C686M015DS4250
T262C686M015RS7293 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 68uF, KEMET Corporation T262C686M015RS vs T262C686M015RS7293
T110C686M015RS7293 Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 68uF, KEMET Corporation T262C686M015RS vs T110C686M015RS7293
T212C686M015MS4252 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T262C686M015RS vs T212C686M015MS4252
M39003/093027B Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T262C686M015RS vs M39003/093027B
M39003/09-2027 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, AXIAL LEADED KEMET Corporation T262C686M015RS vs M39003/09-2027

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T262C686M015RS by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T262C686M015RS by KEMET Corporation

Select Manufacturer
Which Manufacturer of T262C686M015RS would you like to use for your alert(s)?
  • Please alert me when T262C686M015RS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T262C686M015RS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T262C686M015RS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T262C686M015RS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T262C686M015RS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T262C686M015RS by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: