-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08B9935
|
Newark | Capacitor,33Uf,20Vdc,10-% Tol,10+% Tol |Kemet T262C336K020BS RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.6200 / $26.4500 | Buy Now |
DISTI #
M39003/09-2036
|
TTI | Tantalum Capacitors - Solid Leaded 33UF 20V 10% C B-FR Min Qty: 32 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$23.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T262C336K020BS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T262C336K020BS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.20 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 130 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.0035 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Tray | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 920 mA | |
Surface Mount | NO | |
Tan Delta | 0.05 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for T262C336K020BS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T262C336K020BS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/018088A | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T262C336K020BS vs M39003/018088A |
CSR214036 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | T262C336K020BS vs CSR214036 |
M39003/09-0036 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 33 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | T262C336K020BS vs M39003/09-0036 |
M39003/09-0036/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, | Vishay Intertechnologies | T262C336K020BS vs M39003/09-0036/TR |
T110C336K020RT7293 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 33uF, | KEMET Corporation | T262C336K020BS vs T110C336K020RT7293 |
T110C336K020ASC-7200 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 33uF, | KEMET Corporation | T262C336K020BS vs T110C336K020ASC-7200 |
M39003/01-3012/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, | Vishay Intertechnologies | T262C336K020BS vs M39003/01-3012/TR |
M39003/012532F | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T262C336K020BS vs M39003/012532F |
T110C336K020MS7443 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 33uF, | KEMET Corporation | T262C336K020BS vs T110C336K020MS7443 |
T110C336K020PT7293 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 33uF, | KEMET Corporation | T262C336K020BS vs T110C336K020PT7293 |