Part Details for T262C126J050CS4251 by KEMET Corporation
Overview of T262C126J050CS4251 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T262C126J050CS4251
T262C126J050CS4251 CAD Models
T262C126J050CS4251 Part Data Attributes
|
T262C126J050CS4251
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T262C126J050CS4251
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | DELTA FACTOR IS MEASURED AT 1KHZ, ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | |
Capacitance | 12 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 210 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.003 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 720 mA | |
Surface Mount | NO | |
Tan Delta | 0.03 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for T262C126J050CS4251
This table gives cross-reference parts and alternative options found for T262C126J050CS4251. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T262C126J050CS4251, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/090176C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T262C126J050CS4251 vs M39003/090176C |
T110C126J050BS7442 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 12uF, | KEMET Corporation | T262C126J050CS4251 vs T110C126J050BS7442 |
M39003/09-0276H | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 12 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | T262C126J050CS4251 vs M39003/09-0276H |
M39003/017226H | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T262C126J050CS4251 vs M39003/017226H |
T262C126J050RS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 12uF, | KEMET Corporation | T262C126J050CS4251 vs T262C126J050RS7442 |
T262C126J050CS7443 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 12uF, | KEMET Corporation | T262C126J050CS4251 vs T262C126J050CS7443 |
T215C126J050RS4252 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T262C126J050CS4251 vs T215C126J050RS4252 |
T110C126J050ASC-7443 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 12uF, | KEMET Corporation | T262C126J050CS4251 vs T110C126J050ASC-7443 |
T110C126J050CT7442 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 12uF, | KEMET Corporation | T262C126J050CS4251 vs T110C126J050CT7442 |
M39003/01-7226H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 12uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T262C126J050CS4251 vs M39003/01-7226H |