Part Details for T2563N80TOHXPSA1 by Infineon Technologies AG
Overview of T2563N80TOHXPSA1 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for T2563N80TOHXPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-T2563N80TOHXPSA1-ND
|
DigiKey | SCR MODULE 3600A DO200AE Min Qty: 1 Lead time: 44 Weeks Container: Tray | Temporarily Out of Stock |
|
$8,528.4700 | Buy Now |
DISTI #
T2563N80TOHXPSA1
|
Avnet Americas | HIGH POWER THYR / DIO - Trays (Alt: T2563N80TOHXPSA1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 44 Weeks, 0 Days Container: Tray | 0 |
|
$10,305.7020 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 0Tray |
|
$8,634.8600 | Buy Now |
DISTI #
T2563N80TOHXPSA1
|
Avnet Americas | HIGH POWER THYR / DIO - Trays (Alt: T2563N80TOHXPSA1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 44 Weeks, 0 Days Container: Tray | 0 |
|
$10,305.7020 | Buy Now |
Part Details for T2563N80TOHXPSA1
T2563N80TOHXPSA1 CAD Models
T2563N80TOHXPSA1 Part Data Attributes:
|
T2563N80TOHXPSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
T2563N80TOHXPSA1
Infineon Technologies AG
Photo SCR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 44 Weeks | |
Configuration | SINGLE | |
Number of Functions | 1 | |
On-State Current-Max | 5600 A | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PHOTO SCR | |
Peak Surge Current | 93000 A | |
Shape | ROUND |