Part Details for T2563N80TOH by Infineon Technologies AG
Overview of T2563N80TOH by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for T2563N80TOH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-T2563N80TOH
|
Mouser Electronics | SCRs PCT 8000V 2520A | 0 |
|
$8,527.4300 | Order Now |
Part Details for T2563N80TOH
T2563N80TOH CAD Models
T2563N80TOH Part Data Attributes:
|
T2563N80TOH
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
T2563N80TOH
Infineon Technologies AG
Photo SCR,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Configuration | SINGLE | |
Number of Functions | 1 | |
On-State Current-Max | 5600 A | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PHOTO SCR | |
Peak Surge Current | 93000 A | |
Shape | ROUND |