Part Details for T255S0HIRX2 by HellermannTyton
Results Overview of T255S0HIRX2 by HellermannTyton
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T255S0HIRX2 Information
T255S0HIRX2 by HellermannTyton is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for T255S0HIRX2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y3591
|
Newark | Cable Tie, 225Mm, Pa6.6, 250Lb, Black, Cable Tie Material:Nylon 6.6 Hs (Polyamide 6.6 Hs) (Heat Sta... more RoHS: Compliant Min Qty: 1 Package Multiple: 25 Date Code: 0 Container: Pack | 0 |
|
$18.7000 / $33.2000 | Buy Now |
DISTI #
1436-1260-ND
|
DigiKey | CBL TIE LOCKING BLK 250LB 8.86" Min Qty: 25 Lead time: 4 Weeks Container: Bag |
350 In Stock |
|
$0.6421 / $0.8436 | Buy Now |
DISTI #
329-T255S0HIRX2
|
Mouser Electronics | Cable Ties T255S BLK HIRHSUV TIE 8.86 RoHS: Compliant | 135 |
|
$0.7070 / $1.4100 | Buy Now |
DISTI #
70717940
|
RS | Cable Tie, Black, Polyamide/Nylon, Approx. Lng 225 mm, T-Series | HellermannTyton T255S0HIRX2 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1000 / $1.2100 | RFQ |
|
Onlinecomponents.com | Heavy Duty Cable Tie - 9" Long - UL Rated - 250lb Tensile Strength - PA66HIRHSUV - Black - 25/pkg RoHS: Compliant |
1000 In Stock |
|
$0.5330 / $1.4250 | Buy Now |
DISTI #
T255S0HIRX2
|
TTI | Cable Ties T255S BLK HIRHSUV TIE 8.86 RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Each |
Americas - 150 In Stock |
|
$0.5400 / $0.7800 | Buy Now |
DISTI #
000000000001433126
|
Sager | Cable Ties T255S BLK HIRHSUV TIE 8.86 Min Qty: 25 | 0 |
|
$1.3000 / $1.6900 | Buy Now |
|
Master Electronics | Heavy Duty Cable Tie - 9" Long - UL Rated - 250lb Tensile Strength - PA66HIRHSUV - Black - 25/pkg RoHS: Compliant |
1000 In Stock |
|
$0.5330 / $1.4250 | Buy Now |