T255A475K015BS7200
KEMET Corporation
Description: Tantalum Capacitor, Tantalum (dry/solid),

Overview of T255A475K015BS7200 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

CAD Models for T255A475K015BS7200 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T255A475K015BS7200 by KEMET Corporation

T255A475K015BS7200
KEMET Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
4.7 µF
Capacitor Type
TANTALUM CAPACITOR
Diameter
3.43 mm
Dielectric Material
TANTALUM (DRY/SOLID)
JESD-609 Code
e0
Leakage Current
0.0005 mA
Length
7.26 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Axial
Packing Method
TR, 12 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
15 V
Surface Mount
NO
Tan Delta
0.04
Terminal Finish
TIN LEAD
Terminal Shape
WIRE
Want to compare parts?
  1. T255A475K015BS7200
    KEMET Corporation
    Tantalum Capacitor, Tantalum (dry/solid),
    VS

Alternate Parts for T255A475K015BS7200

This table gives cross-reference parts and alternative options found for T255A475K015BS7200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T255A475K015BS7200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T242A475K015RS4251 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T255A475K015BS7200 vs T242A475K015RS4251
T242A475K015SS7200 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 4.7uF, KEMET Corporation T255A475K015BS7200 vs T242A475K015SS7200
T242A475K015CS4252 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T255A475K015BS7200 vs T242A475K015CS4252
T245A475K015BS4251 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 4.7uF KEMET Corporation T255A475K015BS7200 vs T245A475K015BS4251
T242A475K015RS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED KEMET Corporation T255A475K015BS7200 vs T242A475K015RS
M39003/03-2032H/TR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 4.7uF, Vishay Intertechnologies T255A475K015BS7200 vs M39003/03-2032H/TR
T242A475K015BS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED KEMET Corporation T255A475K015BS7200 vs T242A475K015BS
M39003/03-0232/TR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 4.7uF, Vishay Intertechnologies T255A475K015BS7200 vs M39003/03-0232/TR
T245A475K015PS4250 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 4.7uF KEMET Corporation T255A475K015BS7200 vs T245A475K015PS4250
M39003/035032 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T255A475K015BS7200 vs M39003/035032

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T255A475K015BS7200 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T255A475K015BS7200 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T255A475K015BS7200 would you like to use for your alert(s)?
  • Please alert me when T255A475K015BS7200 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T255A475K015BS7200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T255A475K015BS7200 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T255A475K015BS7200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T255A475K015BS7200.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T255A475K015BS7200 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: