Part Details for T255 by STMicroelectronics
Overview of T255 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PTH08T255WAZT | Texas Instruments | 40A, 8V to 14V Input, 3V to 5.25V Output, Non-Isolated, Power Module with TurboTrans 22-Surface Mount Module -40 to 85 | |
PTH08T255WAS | Texas Instruments | 40A, 8V to 14V Input, 3V to 5.25V Output, Non-Isolated, Power Module with TurboTrans 22-Surface Mount Module -40 to 85 | |
PTH08T255WAST | Texas Instruments | 40A, 8V to 14V Input, 3V to 5.25V Output, Non-Isolated, Power Module with TurboTrans 22-Surface Mount Module -40 to 85 |