Part Details for T255-69RBI by TT Electronics Welwyn Components
Overview of T255-69RBI by TT Electronics Welwyn Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PTH08T255WAZT | Texas Instruments | 40A, 8V to 14V Input, 3V to 5.25V Output, Non-Isolated, Power Module with TurboTrans 22-Surface Mount Module -40 to 85 | |
PTH08T255WAS | Texas Instruments | 40A, 8V to 14V Input, 3V to 5.25V Output, Non-Isolated, Power Module with TurboTrans 22-Surface Mount Module -40 to 85 | |
PTH08T255WAST | Texas Instruments | 40A, 8V to 14V Input, 3V to 5.25V Output, Non-Isolated, Power Module with TurboTrans 22-Surface Mount Module -40 to 85 |
Part Details for T255-69RBI
T255-69RBI CAD Models
T255-69RBI Part Data Attributes
|
T255-69RBI
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
T255-69RBI
TT Electronics Welwyn Components
RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 0.1%, 50ppm, 69ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Manufacturer Series | RG | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Diameter | 2.3 mm | |
Package Length | 6.4 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 69 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RG | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for T255-69RBI
This table gives cross-reference parts and alternative options found for T255-69RBI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T255-69RBI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T2-55-69R0BI | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 69ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | T255-69RBI vs T2-55-69R0BI |