-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 3.9uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T252A395K020DS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T252A395K020DS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 3.9uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 3.9 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 3.43 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 7.26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for T252A395K020DS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T252A395K020DS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T242A395K020DS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 3.9uF, | KEMET Corporation | T252A395K020DS vs T242A395K020DS7442 |
T252A395K020SS4250 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T252A395K020DS vs T252A395K020SS4250 |
T252A395K020DS4251 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T252A395K020DS vs T252A395K020DS4251 |
M39003/03-0249H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 3.9uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T252A395K020DS vs M39003/03-0249H |
T245A395K020MS7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 3.9uF | KEMET Corporation | T252A395K020DS vs T245A395K020MS7293 |
M39003/03-0249/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 3.9uF, | Vishay Intertechnologies | T252A395K020DS vs M39003/03-0249/TR |
T245A395K020SS7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 3.9uF | KEMET Corporation | T252A395K020DS vs T245A395K020SS7293 |
M39003/063049C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T252A395K020DS vs M39003/063049C |
T245A395K020CS4250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 3.9uF | KEMET Corporation | T252A395K020DS vs T245A395K020CS4250 |
T255A395K020SS | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T252A395K020DS vs T255A395K020SS |