-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.2uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/06-0076
|
TTI | Tantalum Capacitors - Solid Leaded 1.2UF 50V 10% A M-FR Min Qty: 1 Package Multiple: 1 Container: Tray | Americas - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T252A125K050MS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T252A125K050MS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.2uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.20 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | STANDARD: MIL-PRF-39003 | |
Capacitance | 1.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 3.43 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 7.26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 106 mA | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for T252A125K050MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T252A125K050MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T242A125K050SSC-7200 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 1.2uF, | KEMET Corporation | T252A125K050MS vs T242A125K050SSC-7200 |
T245A125K050PS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.2uF | KEMET Corporation | T252A125K050MS vs T245A125K050PS7200 |
T242A125K050RS7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.2uF, | KEMET Corporation | T252A125K050MS vs T242A125K050RS7293 |
T242A125K050STC-7200 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 1.2uF, | KEMET Corporation | T252A125K050MS vs T242A125K050STC-7200 |
T242A125K050GS4251 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T252A125K050MS vs T242A125K050GS4251 |
T140A125K050AT4250 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T252A125K050MS vs T140A125K050AT4250 |
T252A125K050PS4250 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T252A125K050MS vs T252A125K050PS4250 |
T242A125K050SS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T252A125K050MS vs T242A125K050SS4252 |
M39003/030476H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.2uF | KEMET Corporation | T252A125K050MS vs M39003/030476H |
T242A125K050CS7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.2uF, | KEMET Corporation | T252A125K050MS vs T242A125K050CS7293 |