Part Details for T2512DH by Tag Semiconductors Ltd
Overview of T2512DH by Tag Semiconductors Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T2512DH
T2512DH CAD Models
T2512DH Part Data Attributes
|
T2512DH
Tag Semiconductors Ltd
Buy Now
Datasheet
|
Compare Parts:
T2512DH
Tag Semiconductors Ltd
TRIAC, 400V V(DRM), 25A I(T)RMS
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TAG SEMICONDUCTORS LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Critical Rate of Rise of Off-State Voltage-Min | 100 V/us | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Holding Current-Max | 100 mA | |
JESD-609 Code | e0 | |
Leakage Current-Max | 3 mA | |
On-State Voltage-Max | 1.4 V | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -45 °C | |
RMS On-state Current-Max | 25 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Trigger Device Type | TRIAC |