T2512BK
Description: TRIAC

Overview of T2512BK by Tag Semiconductors Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for T2512BK by Tag Semiconductors Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T2512BK by Tag Semiconductors Ltd

T2512BK
Tag Semiconductors Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
TAG SEMICONDUCTORS LTD
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
DC Gate Trigger Current-Max
50 mA
DC Gate Trigger Voltage-Max
2.5 V
Desc. of Quick-Connects
G-MT1-MT2
Desc. of Screw Terminals
0
Holding Current-Max
100 mA
Leakage Current-Max
3 mA
Non-Repetitive Pk On-state Cur
220 A
Number of Elements
1
On-State Voltage-Max
1.5 V
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Trigger Device Type
TRIAC
Want to compare parts?
  1. T2512BK
    Tag Semiconductors Ltd
    TRIAC
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T2512BK by Tag Semiconductors Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T2512BK by Tag Semiconductors Ltd

  • Please alert me when T2512BK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T2512BK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T2512BK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T2512BK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T2512BK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T2512BK by Tag Semiconductors Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: