Part Details for T250XL0X2 by HellermannTyton
Results Overview of T250XL0X2 by HellermannTyton
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T250XL0X2 Information
T250XL0X2 by HellermannTyton is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for T250XL0X2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y3587
|
Newark | Cable Tie, 1.03M, Pa6.6, 250Lb, Black, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Len... more RoHS: Compliant Min Qty: 1 Package Multiple: 25 Date Code: 0 Container: Pack | 0 |
|
$58.2500 / $97.5300 | Buy Now |
DISTI #
1436-1462-ND
|
DigiKey | CBL TIE LOCKING BLK 250LB 3.38' Min Qty: 25 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$3.4044 | Buy Now |
DISTI #
329-T250XL0X2
|
Mouser Electronics | Cable Ties T250XL BLK TIE 40.6 RoHS: Compliant | 0 |
|
$2.2600 / $4.3500 | Order Now |
DISTI #
70162980
|
RS | Heavy Duty Cable Tie, 40.6"L, 250lb Tensile Strength, PA66, Black | HellermannTyton T250XL0X2 RoHS: Compliant Min Qty: 1 Package Multiple: 25 Container: Package | 0 |
|
$82.5300 / $93.7800 | RFQ |
|
Onlinecomponents.com | Heavy Duty Cable Tie - 41" Long - UL Rated - 250lb Tensile Strength - PA66 - Black - 25/pkg RoHS: Compliant | 0 |
|
$3.1100 / $3.9800 | Buy Now |
DISTI #
T250XL0X2
|
TTI | Cable Ties T250XL BLK TIE 40.6 RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Each |
Americas - 225 In Stock |
|
$2.1800 | Buy Now |
DISTI #
000000000001433122
|
Sager | Cable Ties T250XL BLK TIE 40.6 Min Qty: 25 | 0 |
|
$4.3100 / $5.6600 | Buy Now |