Part Details for T242D687M006GS4252 by KEMET Corporation
Overview of T242D687M006GS4252 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for T242D687M006GS4252
T242D687M006GS4252 CAD Models
T242D687M006GS4252 Part Data Attributes
|
T242D687M006GS4252
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T242D687M006GS4252
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 680 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.92 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.02 mA | |
Length | 19.96 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for T242D687M006GS4252
This table gives cross-reference parts and alternative options found for T242D687M006GS4252. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T242D687M006GS4252, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T242D687M006SS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T242D687M006GS4252 vs T242D687M006SS4252 |
M39003/033012A | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T242D687M006GS4252 vs M39003/033012A |
T252D687M006SS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 680uF, | KEMET Corporation | T242D687M006GS4252 vs T252D687M006SS7200 |
T252D687M006BS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 680uF, | KEMET Corporation | T242D687M006GS4252 vs T252D687M006BS7200 |
T252D687M006PS4250 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T242D687M006GS4252 vs T252D687M006PS4250 |
T140D687M006ASC-7443 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 680uF, | KEMET Corporation | T242D687M006GS4252 vs T140D687M006ASC-7443 |
T252D687M006MS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 680uF, | KEMET Corporation | T242D687M006GS4252 vs T252D687M006MS7200 |
T252D687M006GS7443 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T242D687M006GS4252 vs T252D687M006GS7443 |
M39003/032012C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T242D687M006GS4252 vs M39003/032012C |
M39003/03-0112F | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6 V, 680 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | T242D687M006GS4252 vs M39003/03-0112F |