Part Details for T242D336K050CS by KEMET Corporation
Overview of T242D336K050CS by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T242D336K050CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/03-3085
|
Avnet Americas | Cap Tant Solid 33uF 50V 10% (8.92 X 19.96mm) Axial (0.01%FR) 0.8 Ohm 125°C Bulk - Trays (Alt: M39003/03-3085) RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Container: Tray | 0 |
|
RFQ |
Part Details for T242D336K050CS
T242D336K050CS CAD Models
T242D336K050CS Part Data Attributes
|
T242D336K050CS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T242D336K050CS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.92 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.01 mA | |
Length | 19.96 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
Alternate Parts for T242D336K050CS
This table gives cross-reference parts and alternative options found for T242D336K050CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T242D336K050CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T242D336K050MS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T242D336K050CS vs T242D336K050MS4252 |
T242D336K050BS4250 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T242D336K050CS vs T242D336K050BS4250 |
T245D336K050DS4252 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 33uF | KEMET Corporation | T242D336K050CS vs T245D336K050DS4252 |
T242D336K050PS7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 33uF, | KEMET Corporation | T242D336K050CS vs T242D336K050PS7293 |
M39003/060285F | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T242D336K050CS vs M39003/060285F |
T245D336K050PS4251 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 33uF | KEMET Corporation | T242D336K050CS vs T245D336K050PS4251 |
M39003/030385B | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T242D336K050CS vs M39003/030385B |
M39003/03-0185/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 33uF, | Vishay Intertechnologies | T242D336K050CS vs M39003/03-0185/TR |
M39003/03-0385H/RR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 33uF, | Vishay Intertechnologies | T242D336K050CS vs M39003/03-0385H/RR |
M39003/03-4085H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T242D336K050CS vs M39003/03-4085H |