Datasheets
T242C277K010CS by: KEMET Corporation

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 270uF, Through Hole Mount, AXIAL LEADED

Part Details for T242C277K010CS by KEMET Corporation

Overview of T242C277K010CS by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Industrial Automation Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for T242C277K010CS

Part # Distributor Description Stock Price Buy
DISTI # 08B9350
Newark Capacitor,270Uf,10Vdc,10-% Tol,10+% Tol Rohs Compliant: No |Kemet T242C277K010CS RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10 $141.7900
  • 25 $136.7700
  • 50 $134.7500
  • 100 $131.7400
$131.7400 / $141.7900 Buy Now

Part Details for T242C277K010CS

T242C277K010CS Part Data Attributes

T242C277K010CS KEMET Corporation
Buy Now Datasheet
Compare Parts:
T242C277K010CS KEMET Corporation Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 270uF, Through Hole Mount, AXIAL LEADED
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description ,
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8532.21.00.20
Samacsys Manufacturer KEMET
Capacitance 270 µF
Capacitor Type TANTALUM CAPACITOR
Diameter 7.34 mm
Dielectric Material TANTALUM (DRY/SOLID)
JESD-609 Code e0
Leakage Current 0.013 mA
Length 17.42 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape TUBULAR PACKAGE
Package Style Axial
Packing Method TRAY
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 10 V
Reference Standard MIL-PRF-39003
Surface Mount NO
Tan Delta 0.08
Terminal Finish TIN LEAD
Terminal Shape WIRE

Alternate Parts for T242C277K010CS

This table gives cross-reference parts and alternative options found for T242C277K010CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T242C277K010CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
M39003/030127H KEMET Corporation Check for Price Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 270uF T242C277K010CS vs M39003/030127H
M39003/030327A KEMET Corporation Check for Price Tantalum Capacitor, Tantalum (dry/solid), T242C277K010CS vs M39003/030327A
T245C277K010MS4252 KEMET Corporation Check for Price Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 270uF T242C277K010CS vs T245C277K010MS4252
T252C277K010BS7442 KEMET Corporation Check for Price Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 270uF, T242C277K010CS vs T252C277K010BS7442
M39003/03-3027 KEMET Corporation Check for Price CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 270uF, THROUGH HOLE MOUNT, AXIAL LEADED T242C277K010CS vs M39003/03-3027
M39003/062027E KEMET Corporation Check for Price Tantalum Capacitor, Tantalum (dry/solid) T242C277K010CS vs M39003/062027E
T242C277K010PS7442 KEMET Corporation Check for Price Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 270uF, T242C277K010CS vs T242C277K010PS7442
T255C277K010CS7443 KEMET Corporation Check for Price Tantalum Capacitor, Tantalum (dry/solid), T242C277K010CS vs T255C277K010CS7443
T245C277K010CS KEMET Corporation Check for Price Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 270uF, Through Hole Mount, AXIAL LEADED T242C277K010CS vs T245C277K010CS
T140C277K010ATC KEMET Corporation Check for Price Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 270uF, T242C277K010CS vs T140C277K010ATC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T242C277K010CS by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T242C277K010CS by KEMET Corporation

Select Manufacturer
Which Manufacturer of T242C277K010CS would you like to use for your alert(s)?
  • Please alert me when T242C277K010CS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T242C277K010CS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T242C277K010CS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T242C277K010CS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T242C277K010CS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T242C277K010CS by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: