T242B107K006MS
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED

Overview of T242B107K006MS by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Industrial Automation Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for T242B107K006MS by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 08B9193
Newark Capacitor,100Uf,6Vdc,10-% Tol,10+% Tol Rohs Compliant: No |Kemet T242B107K006MS RoHS: Not Compliant Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 50 $13.8500
  • 100 $12.2000
  • 250 $11.6200
  • 500 $10.8000
$10.8000 / $13.8500 Buy Now
DISTI # M39003/03-0104
TTI Tantalum Capacitors - Solid Leaded 100UF 6V 10% B M-FR Min Qty: 61 Package Multiple: 1 Container: Tray Americas - 0
  • 61 $13.8500
$13.8500 Buy Now

CAD Models for T242B107K006MS by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T242B107K006MS by KEMET Corporation

T242B107K006MS
KEMET Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.21.00.20
Samacsys Manufacturer
KEMET
Capacitance
100 µF
Capacitor Type
TANTALUM CAPACITOR
Diameter
4.7 mm
Dielectric Material
TANTALUM (DRY/SOLID)
JESD-609 Code
e0
Leakage Current
0.006 mA
Length
12.04 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
6 V
Reference Standard
MIL-PRF-39003
Surface Mount
NO
Tan Delta
0.06
Terminal Finish
TIN LEAD
Terminal Shape
WIRE
Want to compare parts?
  1. T242B107K006MS
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for T242B107K006MS

This table gives cross-reference parts and alternative options found for T242B107K006MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T242B107K006MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T255B107K006CS4252 Tantalum Capacitor, Tantalum (dry/solid) KEMET Corporation T242B107K006MS vs T255B107K006CS4252
T252B107K006PS7200 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 100uF, KEMET Corporation T242B107K006MS vs T252B107K006PS7200
T255B107K006RS4251 Tantalum Capacitor, Tantalum (dry/solid) KEMET Corporation T242B107K006MS vs T255B107K006RS4251
M39003/03-4004A/PR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 100uF, Vishay Intertechnologies T242B107K006MS vs M39003/03-4004A/PR
T252B107K006CS4252 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T242B107K006MS vs T252B107K006CS4252
M39003/03-2004F/PR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 100uF, Vishay Intertechnologies T242B107K006MS vs M39003/03-2004F/PR
T255B107K006PS4251 Tantalum Capacitor, Tantalum (dry/solid) KEMET Corporation T242B107K006MS vs T255B107K006PS4251
M39003/033004A Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T242B107K006MS vs M39003/033004A
T242B107K006GS7293 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T242B107K006MS vs T242B107K006GS7293
M39003/03-0304 CAPACITOR, TANTALUM, SOLID, POLARIZED, 6 V, 100 uF, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Sprague T242B107K006MS vs M39003/03-0304

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T242B107K006MS by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T242B107K006MS by KEMET Corporation

Select Manufacturer
Which Manufacturer of T242B107K006MS would you like to use for your alert(s)?
  • Please alert me when T242B107K006MS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T242B107K006MS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T242B107K006MS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T242B107K006MS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T242B107K006MS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T242B107K006MS by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: