Part Details for T23A050ASR2-15 by SPC Multicomp
Overview of T23A050ASR2-15 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T23A050ASR2-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K1988
|
Newark | Thermal Switch, Nc, 50+C, Switching Temperature:50°C, Reset Temperature:35°C, Contact Operation:Normally Closed, Sensor Terminals:Quick Connect, Sensor Housing:Flange Mount, Contact Rating:125Vac/15A, 250Vac/10A, 250Vac/16A Rohs Compliant: Yes |Multicomp T23A050ASR2-15 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18676 |
|
$0.4900 | Buy Now |