Part Details for T228-1 by Telephonics Corporation
Overview of T228-1 by Telephonics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT2281C-EL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 2A 142Mohm Cmfpak6 | |
HAT2285WP-EL-E | Renesas Electronics Corporation | N Channel MOSFET High Speed Power Switching | |
HAT2287WP-EL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 200V 17A 94Mohm Wpak |