Part Details for T2240 by Princeton Technology Corporation
Overview of T2240 by Princeton Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74FCT2240ATQ8 | Renesas Electronics Corporation | 8 BIT BAL. DRV. OCTAL BUS | |
74FCT2240TQ8 | Renesas Electronics Corporation | 8 BIT BAL. DRV. OCTAL BUS | |
HAT2240C-EL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 2.5A 98Mohm Cmfpak6 |