Part Details for T222A154K075PS7200 by KEMET Corporation
Overview of T222A154K075PS7200 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T222A154K075PS7200
T222A154K075PS7200 CAD Models
T222A154K075PS7200 Part Data Attributes
|
T222A154K075PS7200
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T222A154K075PS7200
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 2.29 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0006 mA | |
Length | 6.35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 75 V | |
Surface Mount | NO | |
Tan Delta | 0.03 | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
Alternate Parts for T222A154K075PS7200
This table gives cross-reference parts and alternative options found for T222A154K075PS7200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T222A154K075PS7200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/020040B | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T222A154K075PS7200 vs M39003/020040B |
T222A154K075BS7443 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T222A154K075PS7200 vs T222A154K075BS7443 |
T225A154K075SS7443 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T222A154K075PS7200 vs T225A154K075SS7443 |
CSR09H154KS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T222A154K075PS7200 vs CSR09H154KS |
T220A154K075MS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T222A154K075PS7200 vs T220A154K075MS |
M39003/023072C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T222A154K075PS7200 vs M39003/023072C |
M39003/024072B | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T222A154K075PS7200 vs M39003/024072B |
T222A154K075RS7200 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T222A154K075PS7200 vs T222A154K075RS7200 |
CSR09H154KC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T222A154K075PS7200 vs CSR09H154KC |
T225A154K075MS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 0.15uF, | KEMET Corporation | T222A154K075PS7200 vs T225A154K075MS |