There are no models available for this part yet.
Overview of T22205BABE by Bulgin
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for T22205BABE by Bulgin
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77340131
|
Verical | Switch Slide DPDT Top Slide 16A 300VAC Solder Panel Mount/Through Hole Min Qty: 45 Package Multiple: 1 | Americas - 903 |
|
$1.6224 / $2.1515 | Buy Now | |
DISTI #
T22205BABE-BUL
|
TME | T22205BABE Min Qty: 22 | 903 |
|
$1.4327 / $1.9416 | Buy Now | |
DISTI #
T22205BABE
|
Avnet Abacus | Switch Rocker ON-OFF-ON DPDT Solder Lug Curved Rocker 250VAC (Alt: T22205BABE) RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S136500118274
|
Chip1Stop | Slide Switch RoHS: Compliant | 903 |
|
$1.6200 / $2.1100 | Buy Now |
CAD Models for T22205BABE by Bulgin
Part Data Attributes for T22205BABE by Bulgin
T22205BABE
Bulgin
|
|
---|---|
Samacsys Manufacturer
|
Bulgin
|
Want to compare parts?
-
T22205BABEBulginVS
-