Part Details for T21AVM0409102A2020 by Amphenol Piher
Overview of T21AVM0409102A2020 by Amphenol Piher
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T21AVM0409102A2020
T21AVM0409102A2020 CAD Models
T21AVM0409102A2020 Part Data Attributes
|
T21AVM0409102A2020
Amphenol Piher
Buy Now
Datasheet
|
Compare Parts:
T21AVM0409102A2020
Amphenol Piher
Potentiometer, Carbon Film, 0.25W, 1000ohm, 250V, 20% +/-Tol, -300,300ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PIHER SENSORS AND CONTROLS SA | |
Reach Compliance Code | unknown | |
Construction | Dust Proof | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Diameter | 21.5 mm | |
Package Length | 10 mm | |
Package Style | Chassis Mount | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 1000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 290 deg | |
Series | T21 | |
Technology | CARBON FILM | |
Temperature Coefficient | 300 ppm/°C | |
Tolerance | 20% | |
Working Voltage | 250 V |