Part Details for T21AH-M0607-502A2020-16,0-TA by Amphenol Corporation
Overview of T21AH-M0607-502A2020-16,0-TA by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T21AH-M0607-502A2020-16,0-TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
531-T21HM67522216T
|
Mouser Electronics | Potentiometers Rotary control 21mm potentiometer Carbon 5K Ohm Resistance 20% Tolerance 0,25W Metal diameter of shaft 6mm Linear Analog Horizontal PCB Pin Panel mount Bulk | 0 |
|
$4.4700 | Order Now |