Part Details for T21AH-M0607-103A2020-TA by Amphenol Piher
Results Overview of T21AH-M0607-103A2020-TA by Amphenol Piher
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T21AH-M0607-103A2020-TA Information
T21AH-M0607-103A2020-TA by Amphenol Piher is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for T21AH-M0607-103A2020-TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH4880
|
Newark | Pot, 10K, 0.25W, Linear, Track Resistance:10Kohm, No. Of Turns:1Turns, Track Taper:Linear, Power... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 160 |
|
$4.6900 / $6.8400 | Buy Now |
DISTI #
1993-1239-ND
|
DigiKey | POT 10K OHM 1/4W CARBON LINEAR Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
268 In Stock |
|
$3.7132 / $6.3800 | Buy Now |
DISTI #
71481466
|
RS | POTENTIOMETER,21mm control/ metal & shaft housing10k Ohm0.2Top or Side" | Piher - Amphenol T21AH... more RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Container: Bulk | 0 |
|
$5.0750 | RFQ |
|
Onlinecomponents.com | 21mm Panel Mount Potentiometer - w/Metal Shaft - 10Kohm - ± 20% - Horizontal - PCB - Loose Nut &... more RoHS: Compliant | 0 |
|
$3.7900 / $7.1000 | Buy Now |
Part Details for T21AH-M0607-103A2020-TA
T21AH-M0607-103A2020-TA CAD Models
T21AH-M0607-103A2020-TA Part Data Attributes
|
T21AH-M0607-103A2020-TA
Amphenol Piher
Buy Now
|
Compare Parts:
T21AH-M0607-103A2020-TA
Amphenol Piher
Select a part to compare: |
Samacsys Manufacturer | PIHER |