-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A142056-ND
|
DigiKey | MODULE MALE 1 POS CRIMP Lead time: 20 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
T2196503101-000
|
Avnet Americas | PIN Contact Crimp Straight Cable Mount - Bulk (Alt: T2196503101-000) RoHS: Compliant Min Qty: 16 Package Multiple: 4 Lead time: 17 Weeks, 2 Days Container: Bulk | 0 |
|
$27.7890 / $33.4410 | Buy Now |
DISTI #
V99:2348_22948430
|
Arrow Electronics | Standard Rectangular Connectors RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1921 | Americas - 76 |
|
$8.2370 / $11.3007 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 16 Package Multiple: 4 Container: Box | 0Box |
|
$27.7100 | Buy Now |
DISTI #
AMPT2196503101-000
|
Heilind Electronics | HCM650-MC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HCM650-MC RoHS: Compliant | 0 |
|
$25.4600 / $38.7100 | Buy Now |
DISTI #
T2196503101-000
|
Avnet Americas | PIN Contact Crimp Straight Cable Mount - Bulk (Alt: T2196503101-000) RoHS: Compliant Min Qty: 16 Package Multiple: 4 Lead time: 17 Weeks, 2 Days Container: Bulk | 0 |
|
$27.7890 / $33.4410 | Buy Now |
DISTI #
AMPT2196503101-000
|
Interstate Connecting Components | HCM650-MC | 0 |
|
Buy Now | |
|
Master Electronics | HCM650-MC RoHS: Compliant | 0 |
|
$25.4600 / $38.7100 | Buy Now |
|
Neutron USA | Heavy Duty Power Connector HCM650-MC | 4 |
|
$117.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T2196503101-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T2196503101-000
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Design Use | POWER | |
Material | POLYAMIDE66 | |
Rated Current | 650 A | |
Terminal Type | CRIMP | |
Wire Gauge | 0 AWG | |
Wire Size-Max |