T215C106M050RS
KEMET Corporation
Description: Tantalum Capacitor, Tantalum (dry/solid),

Overview of T215C106M050RS by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for T215C106M050RS by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T215C106M050RS by KEMET Corporation

T215C106M050RS
KEMET Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
10 µF
Capacitor Type
TANTALUM CAPACITOR
Diameter
7.34 mm
Dielectric Material
TANTALUM (DRY/SOLID)
JESD-609 Code
e0
Leakage Current
0.0025 mA
Length
17.42 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Axial
Packing Method
TRAY
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Surface Mount
NO
Tan Delta
0.04
Terminal Finish
TIN LEAD
Terminal Shape
WIRE
Want to compare parts?
  1. T215C106M050RS
    KEMET Corporation
    Tantalum Capacitor, Tantalum (dry/solid),
    VS

Alternate Parts for T215C106M050RS

This table gives cross-reference parts and alternative options found for T215C106M050RS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T215C106M050RS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T110C106M050PS7442 Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 10uF, KEMET Corporation T215C106M050RS vs T110C106M050PS7442
T110C106M050AS7443 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 10uF, KEMET Corporation T215C106M050RS vs T110C106M050AS7443
M39003/094075B Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T215C106M050RS vs M39003/094075B
CSR21G106MC Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, AXIAL LEADED KEMET Corporation T215C106M050RS vs CSR21G106MC
T212C106M050DS7293 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 10uF, KEMET Corporation T215C106M050RS vs T212C106M050DS7293
M39003/01-3095 CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 10 uF, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Sprague T215C106M050RS vs M39003/01-3095
M39003/014225D Tantalum Capacitor, Tantalum (dry/solid) KEMET Corporation T215C106M050RS vs M39003/014225D
T110C106M050SS7293 Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 10uF, KEMET Corporation T215C106M050RS vs T110C106M050SS7293
M39003/09-0275/TR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 10uF, Vishay Intertechnologies T215C106M050RS vs M39003/09-0275/TR
M39003/09-3075 CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 10 uF, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Sprague T215C106M050RS vs M39003/09-3075

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T215C106M050RS by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T215C106M050RS by KEMET Corporation

Select Manufacturer
Which Manufacturer of T215C106M050RS would you like to use for your alert(s)?
  • Please alert me when T215C106M050RS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T215C106M050RS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T215C106M050RS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T215C106M050RS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T215C106M050RS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T215C106M050RS by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: