Part Details for T21501510000G by Anytek Technology Corporation Ltd
Overview of T21501510000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T21501510000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T21501510000G-ND
|
DigiKey | TERM BLOCK 15POS 35DEG 5MM PCB Min Qty: 2000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0562 | Buy Now |
DISTI #
72331617
|
RS | T2 5.0 15P Green ,Logo , Solt type 3.9mm 2-lock NL66 | Amphenol - Anytek T21501510000G RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.5200 | RFQ |
DISTI #
ANYT21501510000G
|
Heilind Electronics | T2 5.0 15P GREEN LOGO - SOLT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$1.9400 / $5.3200 | Buy Now | |
DISTI #
ANYT21501510000G
|
Interstate Connecting Components | T2 5.0 15P GREEN LOGO - SOLT | 0 |
|
Buy Now |