T213B135K100SS
KEMET Corporation
Description: Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 1.3uF, Through Hole Mount, AXIAL LEADED

Overview of T213B135K100SS by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for T213B135K100SS by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # M39003/04-1030
TTI Tantalum Capacitors - Solid Leaded 1.3UF 100V 10% B S-FR Min Qty: 1 Package Multiple: 1 Container: Tray Americas - 0
Buy Now

CAD Models for T213B135K100SS by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T213B135K100SS by KEMET Corporation

T213B135K100SS
KEMET Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.21.00.20
Samacsys Manufacturer
KEMET
Capacitance
1.3 µF
Capacitor Type
TANTALUM CAPACITOR
Diameter
5.26 mm
Dielectric Material
TANTALUM (DRY/SOLID)
JESD-609 Code
e0
Leakage Current
0.0011 mA
Length
24.26 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
BULK
Polarity
NON-POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
100 V
Reference Standard
MIL-PRF-39003
Surface Mount
NO
Tan Delta
0.03
Terminal Finish
Tin/Lead (Sn60Pb40)
Terminal Shape
WIRE
Want to compare parts?
  1. T213B135K100SS
    KEMET Corporation
    Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 1.3uF, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for T213B135K100SS

This table gives cross-reference parts and alternative options found for T213B135K100SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T213B135K100SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M39003/046218C Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T213B135K100SS vs M39003/046218C
M39003/04-0810 Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 1.3uF KEMET Corporation T213B135K100SS vs M39003/04-0810
M39003/040590C Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T213B135K100SS vs M39003/040590C
M39003/040810C Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T213B135K100SS vs M39003/040810C
T213B135K100DS7293 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T213B135K100SS vs T213B135K100DS7293
M39003/040370B Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T213B135K100SS vs M39003/040370B
T213B135K100RS7200 Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 1.3uF, KEMET Corporation T213B135K100SS vs T213B135K100RS7200
T213B135K100BS7293 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T213B135K100SS vs T213B135K100BS7293
T213B135K100SS7200 Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 1.3uF, KEMET Corporation T213B135K100SS vs T213B135K100SS7200
T213B135K100CS4252 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T213B135K100SS vs T213B135K100CS4252

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T213B135K100SS by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T213B135K100SS by KEMET Corporation

Select Manufacturer
Which Manufacturer of T213B135K100SS would you like to use for your alert(s)?
  • Please alert me when T213B135K100SS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T213B135K100SS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T213B135K100SS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T213B135K100SS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T213B135K100SS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T213B135K100SS by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: