Datasheets
T212D227M010RS7200 by: KEMET Corporation

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF

Part Details for T212D227M010RS7200 by KEMET Corporation

Overview of T212D227M010RS7200 by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for T212D227M010RS7200

T212D227M010RS7200 CAD Models

T212D227M010RS7200 Part Data Attributes

T212D227M010RS7200 KEMET Corporation
Buy Now Datasheet
Compare Parts:
T212D227M010RS7200 KEMET Corporation Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description ,
Reach Compliance Code not_compliant
ECCN Code EAR99
Samacsys Manufacturer KEMET
Capacitance 220 µF
Capacitor Type TANTALUM CAPACITOR
Diameter 8.92 mm
Dielectric Material TANTALUM (DRY/SOLID)
JESD-609 Code e0
Leakage Current 0.01 mA
Length 19.96 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style Axial
Packing Method TR, 12 INCH
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 10 V
Reference Standard MIL-PRF-39003
Surface Mount NO
Tan Delta 0.08
Terminal Finish Tin/Lead (Sn60Pb40)
Terminal Shape WIRE

Alternate Parts for T212D227M010RS7200

This table gives cross-reference parts and alternative options found for T212D227M010RS7200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T212D227M010RS7200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
T215D227M010PS Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T212D227M010RS7200 vs T215D227M010PS
T110D227M010ST7442 Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 220uF, KEMET Corporation T212D227M010RS7200 vs T110D227M010ST7442
M39003/09-0122 CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 220 uF, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Sprague T212D227M010RS7200 vs M39003/09-0122
T110D227M010ATC-7293 Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 220uF, KEMET Corporation T212D227M010RS7200 vs T110D227M010ATC-7293
M39003/09-4022 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies T212D227M010RS7200 vs M39003/09-4022
M39003/09-0022 CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 220uF, THROUGH HOLE MOUNT, AXIAL LEADED Cornell Dubilier Electronics Inc T212D227M010RS7200 vs M39003/09-0022
T110D227M010DT7200 Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 220uF, KEMET Corporation T212D227M010RS7200 vs T110D227M010DT7200
T212D227M010MS4250 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T212D227M010RS7200 vs T212D227M010MS4250
T110D227M010ST7443 Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 220uF, KEMET Corporation T212D227M010RS7200 vs T110D227M010ST7443
M39003/01-6044E/WR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, Vishay Intertechnologies T212D227M010RS7200 vs M39003/01-6044E/WR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T212D227M010RS7200 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T212D227M010RS7200 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T212D227M010RS7200 would you like to use for your alert(s)?
  • Please alert me when T212D227M010RS7200 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T212D227M010RS7200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T212D227M010RS7200 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T212D227M010RS7200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T212D227M010RS7200.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T212D227M010RS7200 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: