Part Details for T212D157J015BS7443 by KEMET Corporation
Overview of T212D157J015BS7443 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T212D157J015BS7443
T212D157J015BS7443 CAD Models
T212D157J015BS7443 Part Data Attributes
|
T212D157J015BS7443
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T212D157J015BS7443
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 150uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.92 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.008 mA | |
Length | 19.96 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
Alternate Parts for T212D157J015BS7443
This table gives cross-reference parts and alternative options found for T212D157J015BS7443. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T212D157J015BS7443, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/01-5226/RR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 150uF, | Vishay Intertechnologies | T212D157J015BS7443 vs M39003/01-5226/RR |
M39003/015026D | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T212D157J015BS7443 vs M39003/015026D |
T262D157J015MS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T212D157J015BS7443 vs T262D157J015MS4252 |
T215D157J015CS4250 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T212D157J015BS7443 vs T215D157J015CS4250 |
T212D157J015RS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 150uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T212D157J015BS7443 vs T212D157J015RS |
T262D157J015GS4251 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T212D157J015BS7443 vs T262D157J015GS4251 |
T110D157J015RS7293 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 150uF, | KEMET Corporation | T212D157J015BS7443 vs T110D157J015RS7293 |
T110D157J015PT | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 150uF, | KEMET Corporation | T212D157J015BS7443 vs T110D157J015PT |
M39003/015026H | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T212D157J015BS7443 vs M39003/015026H |
M39003/09-2030 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 150uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T212D157J015BS7443 vs M39003/09-2030 |