-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 5% +Tol, 5% -Tol, 12uF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-T212D126J075BS-TR
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 75V 12 uF 5% 125C 5% T212 CSR13 RoHS: Not Compliant | 0 |
|
Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T212D126J075BS7200
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T212D126J075BS7200
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 5% +Tol, 5% -Tol, 12uF
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 12 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.92 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.005 mA | |
Length | 19.96 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 75 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for T212D126J075BS7200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T212D126J075BS7200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/015520D | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T212D126J075BS7200 vs M39003/015520D |
T212D126J075RS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T212D126J075BS7200 vs T212D126J075RS4252 |
M39003/01-6299 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 75 V, 12 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | T212D126J075BS7200 vs M39003/01-6299 |
T215D126J075SS4250 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T212D126J075BS7200 vs T215D126J075SS4250 |
T215D126J075DS4251 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T212D126J075BS7200 vs T215D126J075DS4251 |
T212D126J075MS7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 5% +Tol, 5% -Tol, 12uF, | KEMET Corporation | T212D126J075BS7200 vs T212D126J075MS7293 |
T110D126J075RT7443 | Tantalum Capacitor, Polarized, Tantalum, 75V, 5% +Tol, 5% -Tol, 12uF, | KEMET Corporation | T212D126J075BS7200 vs T110D126J075RT7443 |
M39003/01-5720B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 75 V, 12 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | T212D126J075BS7200 vs M39003/01-5720B |
T110D126J075CS7293 | Tantalum Capacitor, Polarized, Tantalum, 75V, 5% +Tol, 5% -Tol, 12uF, | KEMET Corporation | T212D126J075BS7200 vs T110D126J075CS7293 |
T110D126J075AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 5% +Tol, 5% -Tol, 12uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T212D126J075BS7200 vs T110D126J075AS |