Datasheets
T212C685J100BS by: KEMET Corporation

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 5% +Tol, 5% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED

Part Details for T212C685J100BS by KEMET Corporation

Overview of T212C685J100BS by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T212C685J100BS

Part # Distributor Description Stock Price Buy
DISTI # 80H3482
Newark Capacitor,6.8Uf,100Vdc,5-% Tol,5+% Tol |Kemet T212C685J100BS RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10 $299.2300
  • 25 $282.0100
$282.0100 / $299.2300 Buy Now
DISTI # 80-T212C685J100BS
Mouser Electronics Tantalum Capacitors - Solid Leaded 100V 6.8 uF 5% 125C 5% T212 CSR13 RoHS: Not Compliant 0
  • 20 $285.7300
$285.7300 Order Now
Bristol Electronics   Min Qty: 1 27
  • 1 $78.0000
  • 7 $74.9970
  • 12 $71.9940
  • 22 $68.9988
$68.9988 / $78.0000 Buy Now
Quest Components   21
  • 1 $84.5000
  • 7 $81.2500
  • 13 $78.0000
$78.0000 / $84.5000 Buy Now
DISTI # M39003/01-6399
TTI Tantalum Capacitors - Solid Leaded 6.8UF 100V 5% C B-FR Min Qty: 3 Package Multiple: 1 Container: Tray Americas - 0
  • 3 $307.1800
  • 5 $301.0500
  • 10 $290.4900
  • 20 $284.7900
$284.7900 / $307.1800 Buy Now

Part Details for T212C685J100BS

T212C685J100BS Part Data Attributes

T212C685J100BS KEMET Corporation
Buy Now Datasheet
Compare Parts:
T212C685J100BS KEMET Corporation Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 5% +Tol, 5% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description ,
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8532.21.00.20
Samacsys Manufacturer KEMET
Capacitance 6.8 µF
Capacitor Type TANTALUM CAPACITOR
Diameter 7.34 mm
Dielectric Material TANTALUM (DRY/SOLID)
JESD-609 Code e0
Leakage Current 0.0025 mA
Length 17.42 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape TUBULAR PACKAGE
Package Style Axial
Packing Method TR
Polarity POLARIZED
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 100 V
Reference Standard MIL-PRF-39003
Surface Mount NO
Tan Delta 0.03
Terminal Finish TIN LEAD
Terminal Shape WIRE

Alternate Parts for T212C685J100BS

This table gives cross-reference parts and alternative options found for T212C685J100BS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T212C685J100BS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
T212C685J100PS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 5% +Tol, 5% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED KEMET Corporation T212C685J100BS vs T212C685J100PS
M39003/01-5366 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 5% +Tol, 5% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies T212C685J100BS vs M39003/01-5366
T212C685J100PS4252 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T212C685J100BS vs T212C685J100PS4252
M39003/015566B Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T212C685J100BS vs M39003/015566B
T215C685J100PS Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T212C685J100BS vs T215C685J100PS
T212C685J100PS7442 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 5% +Tol, 5% -Tol, 6.8uF, KEMET Corporation T212C685J100BS vs T212C685J100PS7442
T212C685J100MS7293 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 5% +Tol, 5% -Tol, 6.8uF, KEMET Corporation T212C685J100BS vs T212C685J100MS7293
M39003/01-5566 CAPACITOR, TANTALUM, SOLID, POLARIZED, 100V, 6.8uF, THROUGH HOLE MOUNT, AXIAL LEADED KEMET Corporation T212C685J100BS vs M39003/01-5566
M39003/01-5766C/WR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 5% +Tol, 5% -Tol, 6.8uF, Vishay Intertechnologies T212C685J100BS vs M39003/01-5766C/WR
T110C685J100RS7443 Tantalum Capacitor, Polarized, Tantalum, 100V, 5% +Tol, 5% -Tol, 6.8uF, KEMET Corporation T212C685J100BS vs T110C685J100RS7443

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T212C685J100BS by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T212C685J100BS by KEMET Corporation

Select Manufacturer
Which Manufacturer of T212C685J100BS would you like to use for your alert(s)?
  • Please alert me when T212C685J100BS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T212C685J100BS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T212C685J100BS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T212C685J100BS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T212C685J100BS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T212C685J100BS by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: