-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 8.2uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08B8699
|
Newark | Capacitor,8.2Uf,20Vdc,10-% Tol,10+% Tol Rohs Compliant: No |Kemet T212B825K020RS RoHS: Not Compliant Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.5400 / $18.6200 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 93 |
|
$2.9118 / $6.7200 | Buy Now |
|
Quest Components | 74 |
|
$4.2000 / $9.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T212B825K020RS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T212B825K020RS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 8.2uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 8.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 12.04 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for T212B825K020RS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T212B825K020RS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T110B825K020PT7443 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 8.2uF, | KEMET Corporation | T212B825K020RS vs T110B825K020PT7443 |
T215B825K020DS7200 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T212B825K020RS vs T215B825K020DS7200 |
CSR13E825KS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 8.2uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | T212B825K020RS vs CSR13E825KS |
T110B825K020CT7443 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 8.2uF, | KEMET Corporation | T212B825K020RS vs T110B825K020CT7443 |
T110B825K020RT7442 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 8.2uF, | KEMET Corporation | T212B825K020RS vs T110B825K020RT7442 |
M39003/012525C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T212B825K020RS vs M39003/012525C |
M39003/012765C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T212B825K020RS vs M39003/012765C |
T110B825K020DS7442 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 8.2uF, | KEMET Corporation | T212B825K020RS vs T110B825K020DS7442 |
T215B825K020SS4252 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T212B825K020RS vs T215B825K020SS4252 |
M39003/012525F | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T212B825K020RS vs M39003/012525F |