-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-T212B336M010BS-TR
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 10V 33 uF 20% 125C 20% T212 CSR13 RoHS: Not Compliant | 0 |
|
$32.2600 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T212B336M010BS7200
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T212B336M010BS7200
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.002 mA | |
Length | 12.04 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for T212B336M010BS7200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T212B336M010BS7200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T215B336M010MS4250 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T212B336M010BS7200 vs T215B336M010MS4250 |
T215B336M010CS7293 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T212B336M010BS7200 vs T215B336M010CS7293 |
150D336X0010B2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T212B336M010BS7200 vs 150D336X0010B2TE3 |
150D336X0010B2BE3 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 33 uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Sprague | T212B336M010BS7200 vs 150D336X0010B2BE3 |
M39003/012258A | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T212B336M010BS7200 vs M39003/012258A |
CSR13C336MR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | T212B336M010BS7200 vs CSR13C336MR |
T110B336M010RS7200 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 33uF, | KEMET Corporation | T212B336M010BS7200 vs T110B336M010RS7200 |
M39003/01-6030H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T212B336M010BS7200 vs M39003/01-6030H |
T212B336M010DS4250 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T212B336M010BS7200 vs T212B336M010DS4250 |
M39003/012498D | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T212B336M010BS7200 vs M39003/012498D |